
AC0603FRNPO9BN150 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN150TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN150CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FRNPO9BN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,13380 € | 13,38 € |
| 500 | 0,10614 € | 53,07 € |
| 1.000 | 0,09762 € | 97,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08079 € | 323,16 € |
| 8.000 | 0,07626 € | 610,08 € |
| 12.000 | 0,07400 € | 888,00 € |
| 20.000 | 0,07149 € | 1.429,80 € |
| 28.000 | 0,07002 € | 1.960,56 € |
| 40.000 | 0,06861 € | 2.744,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

