
MFR-25FRF52-240R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-240RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-240RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-240R |
Description | RES 240 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-240R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02200 € | 2,20 € |
| 250 | 0,01868 € | 4,67 € |
| 500 | 0,01660 € | 8,30 € |
| 1.000 | 0,01479 € | 14,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01137 € | 56,85 € |
| 10.000 | 0,01034 € | 103,40 € |
| 15.000 | 0,00982 € | 147,30 € |
| 25.000 | 0,00922 € | 230,50 € |
| 35.000 | 0,00886 € | 310,10 € |
| 50.000 | 0,00852 € | 426,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

