
AC0603FR-077R5L | |
|---|---|
DigiKey Part Number | YAG5350TR-ND - Tape & Reel (TR) YAG5350CT-ND - Cut Tape (CT) YAG5350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-077R5L |
Description | RES SMD 7.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-077R5L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01740 € | 1,74 € |
| 250 | 0,01380 € | 3,45 € |
| 500 | 0,01176 € | 5,88 € |
| 1.000 | 0,01015 € | 10,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00716 € | 35,80 € |
| 10.000 | 0,00646 € | 64,60 € |
| 15.000 | 0,00612 € | 91,80 € |
| 25.000 | 0,00576 € | 144,00 € |
| 35.000 | 0,00555 € | 194,25 € |
| 50.000 | 0,00535 € | 267,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

