
AC0603FR-07160RL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07160RLTR-ND - Tape & Reel (TR) 13-AC0603FR-07160RLCT-ND - Cut Tape (CT) 13-AC0603FR-07160RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07160RL |
Description | RES SMD 160 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07160RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01760 € | 0,44 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01150 € | 1,15 € |
| 250 | 0,00892 € | 2,23 € |
| 500 | 0,00748 € | 3,74 € |
| 1.000 | 0,00633 € | 6,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00428 € | 21,40 € |
| 10.000 | 0,00379 € | 37,90 € |
| 15.000 | 0,00355 € | 53,25 € |
| 25.000 | 0,00330 € | 82,50 € |
| 35.000 | 0,00315 € | 110,25 € |
| 50.000 | 0,00301 € | 150,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

