
AC0603DR-077K87L | |
|---|---|
DigiKey Part Number | 13-AC0603DR-077K87LTR-ND - Tape & Reel (TR) 13-AC0603DR-077K87LCT-ND - Cut Tape (CT) 13-AC0603DR-077K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DR-077K87L |
Description | RES 7.87K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01750 € | 1,75 € |
| 250 | 0,01388 € | 3,47 € |
| 500 | 0,01180 € | 5,90 € |
| 1.000 | 0,01019 € | 10,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00718 € | 35,90 € |
| 10.000 | 0,00648 € | 64,80 € |
| 15.000 | 0,00614 € | 92,10 € |
| 25.000 | 0,00577 € | 144,25 € |
| 35.000 | 0,00556 € | 194,60 € |
| 50.000 | 0,00536 € | 268,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

