


CC0402MRX7R6BB103 | |
|---|---|
DigiKey Part Number | 13-CC0402MRX7R6BB103TR-ND - Tape & Reel (TR) 13-CC0402MRX7R6BB103CT-ND - Cut Tape (CT) 13-CC0402MRX7R6BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX7R6BB103 |
Description | CAP CER 10000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX7R6BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01140 € | 1,14 € |
| 500 | 0,00802 € | 4,01 € |
| 1.000 | 0,00698 € | 6,98 € |
| 2.500 | 0,00588 € | 14,70 € |
| 5.000 | 0,00522 € | 26,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00446 € | 44,60 € |
| 20.000 | 0,00403 € | 80,60 € |
| 30.000 | 0,00382 € | 114,60 € |
| 50.000 | 0,00359 € | 179,50 € |
| 70.000 | 0,00345 € | 241,50 € |
| 100.000 | 0,00332 € | 332,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

