
AC0603CRNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 13-AC0603CRNPO9BN2R0TR-ND - Tape & Reel (TR) 13-AC0603CRNPO9BN2R0CT-ND - Cut Tape (CT) 13-AC0603CRNPO9BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02860 € | 1,43 € |
| 100 | 0,02460 € | 2,46 € |
| 500 | 0,01788 € | 8,94 € |
| 1.000 | 0,01583 € | 15,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01214 € | 48,56 € |
| 8.000 | 0,01105 € | 88,40 € |
| 12.000 | 0,01051 € | 126,12 € |
| 20.000 | 0,00990 € | 198,00 € |
| 28.000 | 0,00955 € | 267,40 € |
| 40.000 | 0,00922 € | 368,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

