
AC0603BRNPO9BNR82 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BNR82TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BNR82CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BNR82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BNR82 |
Description | CAP CER 0.82PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BNR82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03320 € | 3,32 € |
| 500 | 0,02450 € | 12,25 € |
| 1.000 | 0,02182 € | 21,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01699 € | 67,96 € |
| 8.000 | 0,01557 € | 124,56 € |
| 12.000 | 0,01487 € | 178,44 € |
| 20.000 | 0,01409 € | 281,80 € |
| 28.000 | 0,01363 € | 381,64 € |
| 40.000 | 0,01319 € | 527,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

