
AC0603BRNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BN4R7TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BN4R7CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04540 € | 4,54 € |
| 500 | 0,03402 € | 17,01 € |
| 1.000 | 0,03054 € | 30,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02412 € | 96,48 € |
| 8.000 | 0,02227 € | 178,16 € |
| 12.000 | 0,02135 € | 256,20 € |
| 20.000 | 0,02033 € | 406,60 € |
| 28.000 | 0,01973 € | 552,44 € |
| 40.000 | 0,01915 € | 766,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

