
AC0603BRNPO9BN3R0 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BN3R0TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BN3R0CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BN3R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN3R0 |
Description | CAP CER 3PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BN3R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,16450 € | 16,45 € |
| 500 | 0,13194 € | 65,97 € |
| 1.000 | 0,12187 € | 121,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10169 € | 406,76 € |
| 8.000 | 0,09634 € | 770,72 € |
| 12.000 | 0,09366 € | 1.123,92 € |
| 20.000 | 0,09070 € | 1.814,00 € |
| 28.000 | 0,08896 € | 2.490,88 € |
| 40.000 | 0,08729 € | 3.491,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

