


AC0402KRX7R9BB821 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R9BB821TR-ND - Tape & Reel (TR) 13-AC0402KRX7R9BB821CT-ND - Cut Tape (CT) 13-AC0402KRX7R9BB821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB821 |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00672 € | 67,20 € |
| 20.000 | 0,00614 € | 122,80 € |
| 30.000 | 0,00584 € | 175,20 € |
| 50.000 | 0,00552 € | 276,00 € |
| 70.000 | 0,00533 € | 373,10 € |
| 100.000 | 0,00515 € | 515,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01166 € | 5,83 € |
| 1.000 | 0,01022 € | 10,22 € |
| 2.500 | 0,00871 € | 21,78 € |
| 5.000 | 0,00780 € | 39,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01560 € | 1,56 € |
| 500 | 0,01112 € | 5,56 € |
| 1.000 | 0,00974 € | 9,74 € |
| 2.500 | 0,00830 € | 20,75 € |
| 5.000 | 0,00743 € | 37,15 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

