


AC0402KRX7R7BB103 | |
|---|---|
DigiKey Part Number | 311-3059-2-ND - Tape & Reel (TR) 311-3059-1-ND - Cut Tape (CT) 311-3059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB103 |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R7BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01452 € | 7,26 € |
| 1.000 | 0,01279 € | 12,79 € |
| 2.500 | 0,01096 € | 27,40 € |
| 5.000 | 0,00987 € | 49,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00854 € | 85,40 € |
| 20.000 | 0,00784 € | 156,80 € |
| 30.000 | 0,00749 € | 224,70 € |
| 50.000 | 0,00710 € | 355,00 € |
| 70.000 | 0,00687 € | 480,90 € |
| 100.000 | 0,00665 € | 665,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

