
AC0402JRNPO9BN200 | |
|---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN200TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN200CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02340 € | 2,34 € |
| 500 | 0,01698 € | 8,49 € |
| 1.000 | 0,01499 € | 14,99 € |
| 2.500 | 0,01292 € | 32,30 € |
| 5.000 | 0,01167 € | 58,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01014 € | 101,40 € |
| 20.000 | 0,00934 € | 186,80 € |
| 30.000 | 0,00893 € | 267,90 € |
| 50.000 | 0,00849 € | 424,50 € |
| 70.000 | 0,00823 € | 576,10 € |
| 100.000 | 0,00798 € | 798,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

