
AC0402JRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN180TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN180CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01920 € | 1,92 € |
| 500 | 0,01382 € | 6,91 € |
| 1.000 | 0,01216 € | 12,16 € |
| 2.500 | 0,01042 € | 26,05 € |
| 5.000 | 0,00937 € | 46,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00811 € | 81,10 € |
| 20.000 | 0,00743 € | 148,60 € |
| 30.000 | 0,00709 € | 212,70 € |
| 50.000 | 0,00672 € | 336,00 € |
| 70.000 | 0,00650 € | 455,00 € |
| 100.000 | 0,00629 € | 629,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

