
AC0402JR-07100RL | |
|---|---|
DigiKey Part Number | YAG3516TR-ND - Tape & Reel (TR) YAG3516CT-ND - Cut Tape (CT) YAG3516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-07100RL |
Description | RES SMD 100 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-07100RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01100 € | 0,55 € |
| 100 | 0,00890 € | 0,89 € |
| 250 | 0,00684 € | 1,71 € |
| 500 | 0,00566 € | 2,83 € |
| 1.000 | 0,00474 € | 4,74 € |
| 5.000 | 0,00331 € | 16,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00274 € | 27,40 € |
| 20.000 | 0,00243 € | 48,60 € |
| 30.000 | 0,00229 € | 68,70 € |
| 50.000 | 0,00213 € | 106,50 € |
| 70.000 | 0,00203 € | 142,10 € |
| 100.000 | 0,00195 € | 195,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

