39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FRNPO9BN390

DigiKey Part Number
13-AC0402FRNPO9BN390TR-ND - Tape & Reel (TR)
13-AC0402FRNPO9BN390CT-ND - Cut Tape (CT)
13-AC0402FRNPO9BN390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FRNPO9BN390
Description
CAP CER 39PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402FRNPO9BN390 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07100 €0,71 €
500,04940 €2,47 €
1000,04310 €4,31 €
5000,03222 €16,11 €
1.0000,02890 €28,90 €
2.5000,02539 €63,48 €
5.0000,02328 €116,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02051 €205,10 €
20.0000,01915 €383,00 €
30.0000,01847 €554,10 €
50.0000,01772 €886,00 €
70.0000,01728 €1.209,60 €
100.0000,01686 €1.686,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €