


CQ0201ARNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN3R9TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN3R9CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04060 € | 2,03 € |
| 100 | 0,03520 € | 3,52 € |
| 500 | 0,02608 € | 13,04 € |
| 1.000 | 0,02326 € | 23,26 € |
| 2.500 | 0,02030 € | 50,75 € |
| 5.000 | 0,01852 € | 92,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01555 € | 233,25 € |
| 30.000 | 0,01453 € | 435,90 € |
| 45.000 | 0,01402 € | 630,90 € |
| 75.000 | 0,01345 € | 1.008,75 € |
| 105.000 | 0,01312 € | 1.377,60 € |
| 150.000 | 0,01280 € | 1.920,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

