
AC0402FR-0743RL | |
|---|---|
DigiKey Part Number | 311-43LBTR-ND - Tape & Reel (TR) 311-43LBCT-ND - Cut Tape (CT) 311-43LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0743RL |
Description | RES SMD 43 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0743RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,00980 € | 0,98 € |
| 250 | 0,00752 € | 1,88 € |
| 500 | 0,00624 € | 3,12 € |
| 1.000 | 0,00527 € | 5,27 € |
| 5.000 | 0,00371 € | 18,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00308 € | 30,80 € |
| 20.000 | 0,00275 € | 55,00 € |
| 30.000 | 0,00258 € | 77,40 € |
| 50.000 | 0,00241 € | 120,50 € |
| 70.000 | 0,00231 € | 161,70 € |
| 100.000 | 0,00221 € | 221,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

