
AC0402CRNPO9BN3R0 | |
|---|---|
DigiKey Part Number | 311-3052-2-ND - Tape & Reel (TR) 311-3052-1-ND - Cut Tape (CT) 311-3052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN3R0 |
Description | CAP CER 3PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN3R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02030 € | 2,03 € |
| 500 | 0,01466 € | 7,33 € |
| 1.000 | 0,01291 € | 12,91 € |
| 2.500 | 0,01108 € | 27,70 € |
| 5.000 | 0,00998 € | 49,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00864 € | 86,40 € |
| 20.000 | 0,00794 € | 158,80 € |
| 30.000 | 0,00758 € | 227,40 € |
| 50.000 | 0,00719 € | 359,50 € |
| 70.000 | 0,00696 € | 487,20 € |
| 100.000 | 0,00674 € | 674,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

