0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0201KRX6S6BB104

DigiKey Part Number
13-AC0201KRX6S6BB104TR-ND - Tape & Reel (TR)
13-AC0201KRX6S6BB104CT-ND - Cut Tape (CT)
13-AC0201KRX6S6BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201KRX6S6BB104
Description
CAP CER 0.1UF 10V X6S 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05400 €0,54 €
500,03760 €1,88 €
1000,03250 €3,25 €
5000,02396 €11,98 €
1.0000,02133 €21,33 €
2.5000,01857 €46,42 €
5.0000,01691 €84,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01416 €212,40 €
30.0000,01320 €396,00 €
45.0000,01272 €572,40 €
75.0000,01220 €915,00 €
105.0000,01189 €1.248,45 €
150.0000,01159 €1.738,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €