0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0201KRX5R6BB104

DigiKey Part Number
13-AC0201KRX5R6BB104TR-ND - Tape & Reel (TR)
13-AC0201KRX5R6BB104CT-ND - Cut Tape (CT)
13-AC0201KRX5R6BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201KRX5R6BB104
Description
CAP CER 0.1UF 10V X5R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.692
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
500,02600 €1,30 €
1000,02240 €2,24 €
5000,01618 €8,09 €
1.0000,01428 €14,28 €
2.5000,01228 €30,70 €
5.0000,01109 €55,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00915 €137,25 €
30.0000,00847 €254,10 €
45.0000,00812 €365,40 €
75.0000,00774 €580,50 €
105.0000,00752 €789,60 €
150.0000,00730 €1.095,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €