
AC0201FR-0762KL | |
|---|---|
DigiKey Part Number | 13-AC0201FR-0762KLTR-ND - Tape & Reel (TR) 13-AC0201FR-0762KLCT-ND - Cut Tape (CT) 13-AC0201FR-0762KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0762KL |
Description | RES SMD 62K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0762KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01920 € | 1,92 € |
| 250 | 0,01528 € | 3,82 € |
| 500 | 0,01306 € | 6,53 € |
| 1.000 | 0,01131 € | 11,31 € |
| 5.000 | 0,00853 € | 42,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00729 € | 72,90 € |
| 20.000 | 0,00669 € | 133,80 € |
| 30.000 | 0,00639 € | 191,70 € |
| 50.000 | 0,00608 € | 304,00 € |
| 70.000 | 0,00589 € | 412,30 € |
| 100.000 | 0,00572 € | 572,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

