4.99 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-074K99L

DigiKey Part Number
YAG5221TR-ND - Tape & Reel (TR)
YAG5221CT-ND - Cut Tape (CT)
YAG5221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-074K99L
Description
RES SMD 4.99K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-074K99L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-FW-4991GLFBourns Inc.6.746118-CR0201-FW-4991GLFCT-ND0,09000 €Direct
CRCW02014K99FNEDVishay Dale15.217541-4.99KABCT-ND0,09000 €Direct
RK73H1HTTC4991FKOA Speer Electronics, Inc.161.7662019-RK73H1HTTC4991FCT-ND0,09000 €Direct
RMCF0201FT4K99Stackpole Electronics Inc3.114RMCF0201FT4K99CT-ND0,09000 €Direct
ERJ-1GNF4991CPanasonic Industry1.225.738P123046CT-ND0,09000 €Upgrade
In-Stock: 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
250,02800 €0,70 €
500,02300 €1,15 €
1000,01910 €1,91 €
2500,01520 €3,80 €
5000,01300 €6,50 €
1.0000,01126 €11,26 €
5.0000,00849 €42,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00726 €72,60 €
20.0000,00666 €133,20 €
30.0000,00636 €190,80 €
50.0000,00605 €302,50 €
70.0000,00587 €410,90 €
100.0000,00570 €570,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €