
AC0201FR-071K5L | |
|---|---|
DigiKey Part Number | YAG3416TR-ND - Tape & Reel (TR) YAG3416CT-ND - Cut Tape (CT) YAG3416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-071K5L |
Description | RES SMD 1.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-071K5L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01520 € | 3,80 € |
| 500 | 0,01300 € | 6,50 € |
| 1.000 | 0,01126 € | 11,26 € |
| 5.000 | 0,00849 € | 42,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00726 € | 72,60 € |
| 20.000 | 0,00666 € | 133,20 € |
| 30.000 | 0,00636 € | 190,80 € |
| 50.000 | 0,00605 € | 302,50 € |
| 70.000 | 0,00587 € | 410,90 € |
| 100.000 | 0,00570 € | 570,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

