AC0201FR-07113RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1.908
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00614 €
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 27.695
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18.731
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.634
Unit Price: 0,09000 €
Datasheet
113 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-07113RL

DigiKey Part Number
AC0201FR-07113RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201FR-07113RL
Description
RES SMD 113 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
113 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-07113RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00729 €72,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00729 €
Unit Price with VAT:0,00853 €