
AA2512JK-070RL | |
|---|---|
DigiKey Part Number | 13-AA2512JK-070RLTR-ND - Tape & Reel (TR) 13-AA2512JK-070RLCT-ND - Cut Tape (CT) 13-AA2512JK-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2512JK-070RL |
Description | RES SMD 0 OHM JUMPER 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA2512JK-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,24160 € | 12,08 € |
| 100 | 0,21590 € | 21,59 € |
| 250 | 0,18780 € | 46,95 € |
| 500 | 0,17020 € | 85,10 € |
| 1.000 | 0,15523 € | 155,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13169 € | 526,76 € |
| 8.000 | 0,12251 € | 980,08 € |
| 12.000 | 0,11779 € | 1.413,48 € |
| 20.000 | 0,11246 € | 2.249,20 € |
| 28.000 | 0,10928 € | 3.059,84 € |
| 40.000 | 0,10716 € | 4.286,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

