4.7 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2512FK-074M7L

DigiKey Part Number
13-AA2512FK-074M7LTR-ND - Tape & Reel (TR)
13-AA2512FK-074M7LCT-ND - Cut Tape (CT)
13-AA2512FK-074M7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA2512FK-074M7L
Description
RES SMD 4.7M OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA2512FK-074M7L Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 3.571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,33500 €3,35 €
250,28320 €7,08 €
500,25340 €12,67 €
1000,22980 €22,98 €
2500,20588 €51,47 €
5000,19206 €96,03 €
1.0000,18109 €181,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15603 €624,12 €
8.0000,15080 €1.206,40 €
12.0000,14825 €1.779,00 €
20.0000,14549 €2.909,80 €
28.0000,14390 €4.029,20 €
40.0000,14241 €5.696,40 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,66690 €