911KD10J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15088 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15088 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15820 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14554 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15820 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14554 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15820 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14554 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,17794 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,17794 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,18247 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16818 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,17794 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,18247 €
910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911KD10J-O

DigiKey Part Number
13-911KD10J-O-ND
Manufacturer
Manufacturer Product Number
911KD10J-O
Description
VARISTOR 910V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
3.5 kA
Energy
130J
Number of Circuits
1
Capacitance @ Frequency
110 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,15088 €60,35 €
Manufacturers Standard Package
Unit Price without VAT:0,15088 €
Unit Price with VAT:0,17653 €