Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

821KH07-TB | |
|---|---|
DigiKey Part Number | 13-821KH07-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 821KH07-TB |
Description | VARISTOR 820V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 1.2 kA | |
Energy | 52J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 60 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,09236 € | 69,27 € |
| Unit Price without VAT: | 0,09236 € |
|---|---|
| Unit Price with VAT: | 0,10806 € |


