820KD07-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05892 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05508 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05259 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05892 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05259 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05508 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06263 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06263 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05859 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05597 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06263 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05859 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05597 €
82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KD07-OTB

DigiKey Part Number
13-820KD07-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
820KD07-OTB
Description
VARISTOR 82V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
74 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90 V
Current - Surge
1.2 kA
Energy
5J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,05508 €82,62 €
Manufacturers Standard Package
Unit Price without VAT:0,05508 €
Unit Price with VAT:0,06444 €