Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

781KH20-P7.5 | |
|---|---|
DigiKey Part Number | 13-781KH20-P7.5-ND |
Manufacturer | |
Manufacturer Product Number | 781KH20-P7.5 |
Description | VARISTOR 780V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 780 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 485 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 702 V | |
Varistor Voltage (Typ) | 780 V | |
Varistor Voltage (Max) | 858 V | |
Current - Surge | 6.5 kA | |
Energy | 265J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 510 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,46640 € | 46,64 € |
| Unit Price without VAT: | 0,46640 € |
|---|---|
| Unit Price with VAT: | 0,54569 € |


