781KH10J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16503 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16503 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15586 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16503 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16927 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15586 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16927 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15586 €
780 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781KH10J-FTB

DigiKey Part Number
13-781KH10J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
781KH10J-FTB
Description
VARISTOR 780V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
780 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
485 V
Maximum DC Volts
640 V
Varistor Voltage (Min)
702 V
Varistor Voltage (Typ)
780 V
Varistor Voltage (Max)
858 V
Current - Surge
3.5 kA
Energy
105J
Number of Circuits
1
Capacitance @ Frequency
125 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3000,16927 €50,78 €
Manufacturers Standard Package
Unit Price without VAT:0,16927 €
Unit Price with VAT:0,19805 €