781KH07-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09583 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09583 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09236 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08279 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09583 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09236 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08279 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09236 €
780 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781KH07-TR

DigiKey Part Number
13-781KH07-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
781KH07-TR
Description
VARISTOR 780V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
780 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
485 V
Maximum DC Volts
640 V
Varistor Voltage (Min)
702 V
Varistor Voltage (Typ)
780 V
Varistor Voltage (Max)
858 V
Current - Surge
1.2 kA
Energy
48J
Number of Circuits
1
Capacitance @ Frequency
65 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,08279 €124,19 €
Manufacturers Standard Package
Unit Price without VAT:0,08279 €
Unit Price with VAT:0,09686 €