681KD10-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10265 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11910 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10916 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10265 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11910 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11910 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10916 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13995 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13995 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13995 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13496 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13995 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13995 €
680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KD10-OTR

DigiKey Part Number
13-681KD10-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
681KD10-OTR
Description
VARISTOR 680V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
2.5 kA
Energy
75J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,10916 €54,58 €
Manufacturers Standard Package
Unit Price without VAT:0,10916 €
Unit Price with VAT:0,12772 €