Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

621KH20J | |
|---|---|
DigiKey Part Number | 13-621KH20J-ND |
Manufacturer | |
Manufacturer Product Number | 621KH20J |
Description | VARISTOR 620V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 10 kA | |
Energy | 390J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,58340 € | 29,17 € |
| Unit Price without VAT: | 0,58340 € |
|---|---|
| Unit Price with VAT: | 0,68258 € |


