
5KP64A/B | |
|---|---|
DigiKey Part Number | 13-5KP64A/BCT-ND - Cut Tape (CT) 13-5KP64A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP64A/B |
Description | TVS DIODE 64VWM 103VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 49.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 49.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,47300 € | 14,73 € |
| 100 | 1,01120 € | 101,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,78127 € | 234,38 € |
| 600 | 0,68503 € | 411,02 € |
| 900 | 0,68073 € | 612,66 € |
| 1.500 | 0,66290 € | 994,35 € |
| 2.100 | 0,61018 € | 1.281,38 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,66760 € |

