Direct

5KP51CA-AT/B | |
|---|---|
DigiKey Part Number | 13-5KP51CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP51CA-AT/B |
Description | TVS DIODE 51VWM 82.4VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 61.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 61.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,95497 € | 286,49 € |
| 600 | 0,88570 € | 531,42 € |
| 900 | 0,85023 € | 765,21 € |
| 1.500 | 0,83334 € | 1.250,01 € |
| Unit Price without VAT: | 0,95497 € |
|---|---|
| Unit Price with VAT: | 1,11731 € |


