560KD20J-P7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,40040 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,40040 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,40040 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,37450 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,37450 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,37450 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,37450 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,40040 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,40040 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,37450 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,37450 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,37450 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,37450 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,40040 €
56 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560KD20J-P7.5TB

DigiKey Part Number
13-560KD20J-P7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
560KD20J-P7.5TB
Description
VARISTOR 56V 3KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
62 V
Current - Surge
3 kA
Energy
44J
Number of Circuits
1
Capacitance @ Frequency
6500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4000,37450 €149,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37450 €
Unit Price with VAT:0,43817 €