


5.0SMDJ78CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ78CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ78CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ78CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ78CA/TR13 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 39.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 126V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62800 € | 6,28 € |
| 100 | 0,41120 € | 41,12 € |
| 500 | 0,31806 € | 159,03 € |
| 1.000 | 0,28807 € | 288,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24996 € | 749,88 € |
| 6.000 | 0,23077 € | 1.384,62 € |
| 9.000 | 0,22100 € | 1.989,00 € |
| 15.000 | 0,21002 € | 3.150,30 € |
| 21.000 | 0,20352 € | 4.273,92 € |
| 30.000 | 0,19720 € | 5.916,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

