


5.0SMDJ70A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ70A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ70A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ70A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ70A/TR13 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 44.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 44.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,33600 € | 8,40 € |
| 100 | 0,29280 € | 29,28 € |
| 250 | 0,27224 € | 68,06 € |
| 500 | 0,25984 € | 129,92 € |
| 1.000 | 0,24962 € | 249,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23436 € | 703,08 € |
| 6.000 | 0,21637 € | 1.298,22 € |
| 9.000 | 0,20720 € | 1.864,80 € |
| 15.000 | 0,20322 € | 3.048,30 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

