
621KH05-OTB | |
|---|---|
DigiKey Part Number | 13-621KH05-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 621KH05-OTB |
Description | VARISTOR 620V 800A DISC 5MM |
Customer Reference | |
Detailed Description | 620 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 800 A | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 40 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |

