
431KD14-FTB | |
|---|---|
DigiKey Part Number | 13-431KD14-FTBCT-ND - Cut Tape (CT) 13-431KD14-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 431KD14-FTB |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10760 € | 2,69 € |
| 100 | 0,09190 € | 9,19 € |
| 250 | 0,08432 € | 21,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07978 € | 39,89 € |
| 1.000 | 0,07603 € | 76,03 € |
| 1.500 | 0,07415 € | 111,22 € |
| 2.500 | 0,07207 € | 180,17 € |
| 3.500 | 0,07085 € | 247,97 € |
| 5.000 | 0,06968 € | 348,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

