3KP45CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,60977 €
Datasheet
72.7V Clamp 41.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP45CA/TR13

DigiKey Part Number
13-3KP45CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KP45CA/TR13
Description
TVS DIODE 45VWM 72.7VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
72.7V Clamp 41.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
41.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,54384 €435,07 €
1.6000,50571 €809,14 €
2.4000,48877 €1.173,05 €
Manufacturers Standard Package
Unit Price without VAT:0,54384 €
Unit Price with VAT:0,63629 €