Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

391KD05J-F | |
|---|---|
DigiKey Part Number | 13-391KD05J-F-ND |
Manufacturer | |
Manufacturer Product Number | 391KD05J-F |
Description | VARISTOR 390V 800A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 800 A | |
Energy | 17J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08818 € | 88,18 € |
| Unit Price without VAT: | 0,08818 € |
|---|---|
| Unit Price with VAT: | 0,10317 € |


