390KD14-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 74
Unit Price: 0,26000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,17568 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,17568 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15948 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15291 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15291 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,17568 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,17568 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15948 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15291 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15948 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15291 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,17568 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15948 €
39 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KD14-FTB

DigiKey Part Number
13-390KD14-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
390KD14-FTB
Description
VARISTOR 39V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
1 kA
Energy
8.6J
Number of Circuits
1
Capacitance @ Frequency
5100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
7500,15948 €119,61 €
Manufacturers Standard Package
Unit Price without VAT:0,15948 €
Unit Price with VAT:0,18659 €