
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,16800 € | 8,40 € |
| 100 | 0,15510 € | 15,51 € |
| 250 | 0,13940 € | 34,85 € |
| 500 | 0,12862 € | 64,31 € |
| 2.500 | 0,10656 € | 266,40 € |
| 5.000 | 0,09819 € | 490,95 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

