
2RK075M-4 | |
|---|---|
DigiKey Part Number | 13-2RK075M-4TR-ND - Tape & Reel (TR) 13-2RK075M-4CT-ND - Cut Tape (CT) 13-2RK075M-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RK075M-4 |
Description | GDT 75V 3KA 2 POLE SMD REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,32520 € | 16,26 € |
| 100 | 0,29990 € | 29,99 € |
| 250 | 0,26968 € | 67,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,23221 € | 208,99 € |
| 1.800 | 0,21405 € | 385,29 € |
| 2.700 | 0,20405 € | 550,94 € |
| 4.500 | 0,19206 € | 864,27 € |
| 6.300 | 0,18452 € | 1.162,48 € |
| 9.000 | 0,17682 € | 1.591,38 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |








