271KD05-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05106 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05106 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04766 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04546 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04766 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04546 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04766 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04546 €
270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KD05-O

DigiKey Part Number
13-271KD05-O-ND
Manufacturer
Manufacturer Product Number
271KD05-O
Description
VARISTOR 270V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
400 A
Energy
8.5J
Number of Circuits
1
Capacitance @ Frequency
95 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,05106 €51,06 €
Manufacturers Standard Package
Unit Price without VAT:0,05106 €
Unit Price with VAT:0,05974 €