221KD14-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 243
Unit Price: 0,15000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11043 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11043 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09947 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09502 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09947 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09502 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11043 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09947 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09502 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09947 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09502 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11043 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09947 €
220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KD14-O

DigiKey Part Number
13-221KD14-O-ND
Manufacturer
Manufacturer Product Number
221KD14-O
Description
VARISTOR 220V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
4.5 kA
Energy
60J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,11043 €44,17 €
Manufacturers Standard Package
Unit Price without VAT:0,11043 €
Unit Price with VAT:0,12920 €