Direct

1.5KE200A-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE200A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200A-AT/B |
Description | TVS DIODE 171VWM 274VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14060 € | 140,60 € |
| 2.000 | 0,12836 € | 256,72 € |
| 3.000 | 0,12207 € | 366,21 € |
| 5.000 | 0,11495 € | 574,75 € |
| 7.000 | 0,11071 € | 774,97 € |
| 10.000 | 0,10658 € | 1.065,80 € |
| 25.000 | 0,09988 € | 2.497,00 € |
| Unit Price without VAT: | 0,14060 € |
|---|---|
| Unit Price with VAT: | 0,16450 € |


